Технически документи
Спецификации
Brand
Bosch RexrothConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Groove Size
8mm
Fits Strut Profile
20 mm
Thread Size
M4
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Product Family
Bosch Rexroth
Страна на произход
Germany
Детайли за продукта
Aluminium Strut T-Nuts
Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.
Features & Benefits
Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel
Features and Benefits
Thread Sizes
Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS 390-0284
€ 10,55
€ 10,55 1 Bag of 10 (ex VAT)
1
€ 10,55
€ 10,55 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,55 |
5 - 9 | € 10,16 |
10+ | € 9,91 |
Технически документи
Спецификации
Brand
Bosch RexrothConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Groove Size
8mm
Fits Strut Profile
20 mm
Thread Size
M4
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Product Family
Bosch Rexroth
Страна на произход
Germany
Детайли за продукта
Aluminium Strut T-Nuts
Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.
Features & Benefits
Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel
Features and Benefits
Thread Sizes
Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS 390-0284