Технически документи
Спецификации
Brand
Bosch RexrothConnector Type
45° Connector
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product System
MGE
Страна на произход
Germany
Детайли за продукта
45° Connector
Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc
€ 21,43
€ 21,43 Всеки (ex VAT)
1
€ 21,43
€ 21,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,43 |
5 - 9 | € 20,57 |
10+ | € 20,15 |
Технически документи
Спецификации
Brand
Bosch RexrothConnector Type
45° Connector
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product System
MGE
Страна на произход
Germany
Детайли за продукта
45° Connector
Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc