Технически документи
Спецификации
Brand
Bosch RexrothConnector Type
90° Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
D17
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product System
MGE
Страна на произход
Germany
Детайли за продукта
Quick, Single Bolt Type, Strut Connector
Quick connectors for creating right angles with 8mm and 10mm profiles. Easy and fast to connect, these connectors are ideal for the creation of temporary structures.
Fast assembly
Excellent accessibility for tools during assembly
Available as horizontal / vertical
Machining Required : 11mm barrel, 11mm through-hole
17mm barrel, 17mm through-hole
€ 69,49
€ 69,49 1 Bag of 10 (ex VAT)
1
€ 69,49
€ 69,49 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 69,49 |
5 - 9 | € 66,71 |
10+ | € 65,32 |
Технически документи
Спецификации
Brand
Bosch RexrothConnector Type
90° Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
D17
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product System
MGE
Страна на произход
Germany
Детайли за продукта
Quick, Single Bolt Type, Strut Connector
Quick connectors for creating right angles with 8mm and 10mm profiles. Easy and fast to connect, these connectors are ideal for the creation of temporary structures.
Fast assembly
Excellent accessibility for tools during assembly
Available as horizontal / vertical
Machining Required : 11mm barrel, 11mm through-hole
17mm barrel, 17mm through-hole