Bosch Rexroth Silver Aluminium Profile Strut, 15 x 22.5 mm, 10mm Groove, 1000mm Length

Номер на артикул на RS: 665-7249Марка: Bosch Rexroth№ по каталога на производителя: 3 842 992 473 /1000
brand-logo

Технически документи

Спецификации

Strut Profile

15 x 22.5 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

10mm

Number of Grooves

1

Material

Aluminium

Colour

Silver

Страна на произход

Germany

Детайли за продукта

Lateral Guides

Lateral guide, to secure transported products with horizontal and vertical adjustment.
Bracket comes complete with fixings
Cap and bracket supplied 20 per pack

Ecoflow Conveyor Tracks

Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,47

€ 15,47 Всеки (ex VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 15 x 22.5 mm, 10mm Groove, 1000mm Length

€ 15,47

€ 15,47 Всеки (ex VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 15 x 22.5 mm, 10mm Groove, 1000mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,47
5+€ 14,85
Може да се интересувате от

Технически документи

Спецификации

Strut Profile

15 x 22.5 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

10mm

Number of Grooves

1

Material

Aluminium

Colour

Silver

Страна на произход

Germany

Детайли за продукта

Lateral Guides

Lateral guide, to secure transported products with horizontal and vertical adjustment.
Bracket comes complete with fixings
Cap and bracket supplied 20 per pack

Ecoflow Conveyor Tracks

Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.

Може да се интересувате от