Bosch Rexroth Galvanized Steel Round Conveyor Roller 40mm Dia. x 425mm L, 500N Load Capacity, 8mm Spindle, 446mm

Номер на артикул на RS: 665-7267Марка: Bosch Rexroth№ по каталога на производителя: 3 842 525 739
brand-logo
Преглед на всички в Конвейерни ролки

Технически документи

Спецификации

Roller Length

425mm

Roller Diameter

40mm

Tube Material

Galvanized Steel

Spindle Size

8mm

Load Capacity

500N

Spindle Shape

Round

Overall Length

446mm

Страна на произход

Germany

Детайли за продукта

Rollers

Roller diameter 40mm and spindle diameter 8mm
Can be used with roller carrier or roller mounts
Steel rollers combined with conductive conveyor track components are suitable for use in ESD-conductive systems

Ecoflow Conveyor Tracks

Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,00

€ 17,00 Всеки (ex VAT)

Bosch Rexroth Galvanized Steel Round Conveyor Roller 40mm Dia. x 425mm L, 500N Load Capacity, 8mm Spindle, 446mm

€ 17,00

€ 17,00 Всеки (ex VAT)

Bosch Rexroth Galvanized Steel Round Conveyor Roller 40mm Dia. x 425mm L, 500N Load Capacity, 8mm Spindle, 446mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,00
5 - 9€ 16,32
10 - 24€ 15,96
25+€ 15,65
Може да се интересувате от

Технически документи

Спецификации

Roller Length

425mm

Roller Diameter

40mm

Tube Material

Galvanized Steel

Spindle Size

8mm

Load Capacity

500N

Spindle Shape

Round

Overall Length

446mm

Страна на произход

Germany

Детайли за продукта

Rollers

Roller diameter 40mm and spindle diameter 8mm
Can be used with roller carrier or roller mounts
Steel rollers combined with conductive conveyor track components are suitable for use in ESD-conductive systems

Ecoflow Conveyor Tracks

Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.

Може да се интересувате от