Технически документи
Спецификации
Brand
Bosch RexrothRoller Length
225mm
Roller Diameter
40mm
Tube Material
Galvanized Steel
Spindle Size
8mm
Load Capacity
500N
Spindle Shape
Round
Overall Length
246mm
Страна на произход
Germany
Детайли за продукта
Rollers
Roller diameter 40mm and spindle diameter 8mm
Can be used with roller carrier or roller mounts
Steel rollers combined with conductive conveyor track components are suitable for use in ESD-conductive systems
Ecoflow Conveyor Tracks
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.
€ 14,74
€ 14,74 Всеки (ex VAT)
1
€ 14,74
€ 14,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,74 |
5 - 9 | € 14,17 |
10 - 24 | € 13,85 |
25+ | € 13,54 |
Технически документи
Спецификации
Brand
Bosch RexrothRoller Length
225mm
Roller Diameter
40mm
Tube Material
Galvanized Steel
Spindle Size
8mm
Load Capacity
500N
Spindle Shape
Round
Overall Length
246mm
Страна на произход
Germany
Детайли за продукта
Rollers
Roller diameter 40mm and spindle diameter 8mm
Can be used with roller carrier or roller mounts
Steel rollers combined with conductive conveyor track components are suitable for use in ESD-conductive systems
Ecoflow Conveyor Tracks
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.