Технически документи
Спецификации
Brand
Bosch RexrothDisplacement
22.5cm³
Maximum Operating Pressure
250 bar
Minimum Rotational Speed
500rpm
Manufacturer Series
AZP
Direction of Rotation
Clockwise
Maximum Rotational Speed
3500rpm
Minimum Speed At Maximum Pressure
700rpm
Body Dimensions
126.5 x 87 x 112mm
Weight
4.2kg
Body Height
112mm
Body Length
126.5mm
Body Width
87mm
Страна на произход
Germany
Детайли за продукта
Self Aspirating External Gear Pump, 1:8 Tapered Shaft
New principle for the housing sealing, giving long housing service life
Long service life for seals, even at maximum temperature
Plain bearing for high loads
Monoblock bearing
Simple and robust design
New principle of hydrostatic side clearance compensation
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.
€ 390,36
€ 390,36 Всеки (ex VAT)
1
€ 390,36
€ 390,36 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Bosch RexrothDisplacement
22.5cm³
Maximum Operating Pressure
250 bar
Minimum Rotational Speed
500rpm
Manufacturer Series
AZP
Direction of Rotation
Clockwise
Maximum Rotational Speed
3500rpm
Minimum Speed At Maximum Pressure
700rpm
Body Dimensions
126.5 x 87 x 112mm
Weight
4.2kg
Body Height
112mm
Body Length
126.5mm
Body Width
87mm
Страна на произход
Germany
Детайли за продукта
Self Aspirating External Gear Pump, 1:8 Tapered Shaft
New principle for the housing sealing, giving long housing service life
Long service life for seals, even at maximum temperature
Plain bearing for high loads
Monoblock bearing
Simple and robust design
New principle of hydrostatic side clearance compensation
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.