Технически документи
Спецификации
Brand
Bosch RexrothDisplacement
8.2cm³
Maximum Operating Pressure
250 bar
Minimum Rotational Speed
700rpm
Manufacturer Series
AZP
Direction of Rotation
Clockwise
Maximum Rotational Speed
4000rpm
Minimum Speed At Maximum Pressure
1000rpm
Body Dimensions
91.6 x 90 x 118mm
Body Height
118mm
Body Length
91.6mm
Body Width
90mm
Страна на произход
Germany
Детайли за продукта
Self Aspirating External Gear Pump, 1:5 Tapered Shaft
Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut
Supplied with
Instruction leaflet.
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.
€ 235,65
€ 235,65 Всеки (ex VAT)
1
€ 235,65
€ 235,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Bosch RexrothDisplacement
8.2cm³
Maximum Operating Pressure
250 bar
Minimum Rotational Speed
700rpm
Manufacturer Series
AZP
Direction of Rotation
Clockwise
Maximum Rotational Speed
4000rpm
Minimum Speed At Maximum Pressure
1000rpm
Body Dimensions
91.6 x 90 x 118mm
Body Height
118mm
Body Length
91.6mm
Body Width
90mm
Страна на произход
Germany
Детайли за продукта
Self Aspirating External Gear Pump, 1:5 Tapered Shaft
Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut
Supplied with
Instruction leaflet.
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.