Технически документи
Спецификации
Brand
Bosch RexrothNumber of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 3
Manufacturer Series
5X
Valve Direction Type
4-Way/3 Position
Spool Type
E
Maximum Flow Rate
60L/min
Maximum Operating Pressure
160 (Port T) bar, 315 (Port A/B/P) bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Lever Operation
Detent
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Bosch RexrothNumber of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 3
Manufacturer Series
5X
Valve Direction Type
4-Way/3 Position
Spool Type
E
Maximum Flow Rate
60L/min
Maximum Operating Pressure
160 (Port T) bar, 315 (Port A/B/P) bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Lever Operation
Detent