Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bopla Ultramas Grey Aluminium Rack Mount Case, 62.2 x 157.5 x 198.9mm

Номер на артикул на RS: 582-899Марка: Bopla№ по каталога на производителя: UM32009L
brand-logo

Технически документи

Спецификации

Brand

Bopla

Body Material

Aluminium

External Length

198.9 mm

External Width

157.5 mm

External Height

62.2 mm

External Dimensions

62.2 x 157.5 x 198.9mm

Colour

Grey

IP Rating

IP40

Series

Ultramas

Ventilated

Yes

Weight

418.2g

Страна на произход

Romania

Детайли за продукта

ABS Eurocard compatible case, Ultramas19 Series

Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bopla Ultramas Grey Aluminium Rack Mount Case, 62.2 x 157.5 x 198.9mm

P.O.A.

Bopla Ultramas Grey Aluminium Rack Mount Case, 62.2 x 157.5 x 198.9mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bopla

Body Material

Aluminium

External Length

198.9 mm

External Width

157.5 mm

External Height

62.2 mm

External Dimensions

62.2 x 157.5 x 198.9mm

Colour

Grey

IP Rating

IP40

Series

Ultramas

Ventilated

Yes

Weight

418.2g

Страна на произход

Romania

Детайли за продукта

ABS Eurocard compatible case, Ultramas19 Series

Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.

Може да се интересувате от