Bopla Black Aluminium End Panel, 7 x 108.6 x 34.6mm

Технически документи
Спецификации
Brand
BoplaType
End Panel
Colour
Black
Material
Aluminium
Width
35mm
Dimensions
7 x 108.6 x 34.6mm
Length
7mm
Distrelec Product Id
30408637
Страна на произход
Germany
Детайли за продукта
Bopla ABD Series End Covers
A series of end covers for Alubos universal aluminium profile enclosures. These covers have a recessed area for front membranes or membrane keypads.
Features and Benefits
Diecast aluminium
Black, similar to RAL 9005
EMC shielding
IP65
End Cover Application
84061000 for use with AB 600 enclosure = RS stock no: 389-8945
84081000 for use with ABD 800 enclosure = RS stock no: 298-1591
84081000 for use with AB 800 enclosure = RS stock no: 397-2116
84101000 for use with AB 1000 enclosure = RS stock no: 397-2122
84101000 for use with AB 1000 enclosure = RS stock no: 298-1608
Whats in the box?
Lid, black seal, screws, black screw covers
€ 12,03
€ 12,03 Всеки (ex VAT)
1
€ 12,03
€ 12,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoplaType
End Panel
Colour
Black
Material
Aluminium
Width
35mm
Dimensions
7 x 108.6 x 34.6mm
Length
7mm
Distrelec Product Id
30408637
Страна на произход
Germany
Детайли за продукта
Bopla ABD Series End Covers
A series of end covers for Alubos universal aluminium profile enclosures. These covers have a recessed area for front membranes or membrane keypads.
Features and Benefits
Diecast aluminium
Black, similar to RAL 9005
EMC shielding
IP65
End Cover Application
84061000 for use with AB 600 enclosure = RS stock no: 389-8945
84081000 for use with ABD 800 enclosure = RS stock no: 298-1591
84081000 for use with AB 800 enclosure = RS stock no: 397-2116
84101000 for use with AB 1000 enclosure = RS stock no: 397-2122
84101000 for use with AB 1000 enclosure = RS stock no: 298-1608
Whats in the box?
Lid, black seal, screws, black screw covers