Технически документи
Спецификации
Brand
BoplaType
Design Element
Length
127mm
For Use With
Botego Front Panel
Width
35mm
Material
ABS
Dimensions
127 x 35 x 22mm
Height
22mm
Colour
Blue
Страна на произход
Hungary
Детайли за продукта
Accessories for Botego Case
Design element kit 2
2 design elements so you can design the front and rear areas as you wish
Dove-blue colour, similar to RAL 5014
Design set
These 2 design elements are used to extend the Botego case by nx9TE between the half-shells
With ventilation
Colour light grey, similar to RAL 7035
Cap set 3
Suitable for stand-alone bench cases
Stand the case on the diagonal using the flip feet
Dove-blue colour, similar to RAL 5014
Contents: 4 upper caps, 2 lower caps, 2 foot caps with flip feet, 2 rubber feet
€ 9,46
€ 9,46 Всеки (ex VAT)
1
€ 9,46
€ 9,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoplaType
Design Element
Length
127mm
For Use With
Botego Front Panel
Width
35mm
Material
ABS
Dimensions
127 x 35 x 22mm
Height
22mm
Colour
Blue
Страна на произход
Hungary
Детайли за продукта
Accessories for Botego Case
Design element kit 2
2 design elements so you can design the front and rear areas as you wish
Dove-blue colour, similar to RAL 5014
Design set
These 2 design elements are used to extend the Botego case by nx9TE between the half-shells
With ventilation
Colour light grey, similar to RAL 7035
Cap set 3
Suitable for stand-alone bench cases
Stand the case on the diagonal using the flip feet
Dove-blue colour, similar to RAL 5014
Contents: 4 upper caps, 2 lower caps, 2 foot caps with flip feet, 2 rubber feet