Bopla Ultramas Light Grey Plastic Enclosure, 290.9 x 198.9 x 62.2mm

Номер на артикул на RS: 582-906Марка: Bopla№ по каталога на производителя: 55620010 UM 62009 L
brand-logo

Технически документи

Спецификации

Brand

Bopla

Body Material

Plastic

External Length

290.9 mm

External Width

198.9 mm

External Height

62.2 mm

External Dimensions

290.9 x 198.9 x 62.2mm

Colour

Light Grey

IP Rating

IP30

Series

Ultramas

Ventilated

Yes

Weight

625.1g

Страна на произход

Germany

Детайли за продукта

ABS Eurocard compatible case, Ultramas19 Series

Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 61,78

€ 61,78 Всеки (ex VAT)

Bopla Ultramas Light Grey Plastic Enclosure, 290.9 x 198.9 x 62.2mm

€ 61,78

€ 61,78 Всеки (ex VAT)

Bopla Ultramas Light Grey Plastic Enclosure, 290.9 x 198.9 x 62.2mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bopla

Body Material

Plastic

External Length

290.9 mm

External Width

198.9 mm

External Height

62.2 mm

External Dimensions

290.9 x 198.9 x 62.2mm

Colour

Light Grey

IP Rating

IP30

Series

Ultramas

Ventilated

Yes

Weight

625.1g

Страна на произход

Germany

Детайли за продукта

ABS Eurocard compatible case, Ultramas19 Series

Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от