Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bopla Ultramas Grey Aluminium Enclosure, 157.5 x 198.9 x 62.2mm

Номер на артикул на RS: 181-5926Марка: Bopla№ по каталога на производителя: 55320010 UM 32009 L
brand-logo

Технически документи

Спецификации

Brand

Bopla

Body Material

Aluminium

External Length

157.5 mm

External Width

198.9 mm

External Height

62.2 mm

External Dimensions

157.5 x 198.9 x 62.2mm

Colour

Grey

IP Rating

IP40

Series

Ultramas

Ventilated

Yes

Weight

360g

Страна на произход

United Kingdom

Детайли за продукта

Ultramas Housings

Desk enclosures for electronics equipment.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.

Информацията за складовите наличности временно не е налична.

€ 49,30

€ 49,30 Всеки (ex VAT)

Bopla Ultramas Grey Aluminium Enclosure, 157.5 x 198.9 x 62.2mm

€ 49,30

€ 49,30 Всеки (ex VAT)

Bopla Ultramas Grey Aluminium Enclosure, 157.5 x 198.9 x 62.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bopla

Body Material

Aluminium

External Length

157.5 mm

External Width

198.9 mm

External Height

62.2 mm

External Dimensions

157.5 x 198.9 x 62.2mm

Colour

Grey

IP Rating

IP40

Series

Ultramas

Ventilated

Yes

Weight

360g

Страна на произход

United Kingdom

Детайли за продукта

Ultramas Housings

Desk enclosures for electronics equipment.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.