Технически документи
Спецификации
Brand
BoplaExternal Height
400 mm
External Width
400 mm
External Depth
200mm
Body Material
Fibreglass Reinforced Polyester
Transparent Door
No
IP Rating
IP66
Colour
Light Grey
Series
Polysafe
RAL Code
RAL 7035
Application
Closed
IK Rating
IK10
Страна на произход
Germany
€ 163,55
€ 163,55 Всеки (ex VAT)
1
€ 163,55
€ 163,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoplaExternal Height
400 mm
External Width
400 mm
External Depth
200mm
Body Material
Fibreglass Reinforced Polyester
Transparent Door
No
IP Rating
IP66
Colour
Light Grey
Series
Polysafe
RAL Code
RAL 7035
Application
Closed
IK Rating
IK10
Страна на произход
Germany