Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bopla Euromas Polymas Series Silver Polyamide Enclosure, IP65, Silver Lid, 58 x 64 x 34mm

Номер на артикул на RS: 266-3085Марка: Bopla№ по каталога на производителя: 38101000 PK 101
brand-logo

Технически документи

Спецификации

Brand

Bopla

Body Material

Polyamide

External Length

58 mm

External Height

34 mm

External Width

64 mm

External Dimensions

58 x 64 x 34mm

IP Rating

IP65

Colour

Silver

Lid Colour

Silver

Series

Euromas Polymas

Weight

82g

Gasket Material

Polychloroprene

Страна на произход

Germany

Детайли за продукта

Polyamide Enclosure

Introducing the range of professional junction boxes from BOPLA. These boxes are manufactured from high-quality polyamide that guarantees increased flame, UV and impact resistance. Sealing has been designed to make boxes waterproof according to IP65 level of water protection. Bopla boxes are available with or without cable glands.

Features and Benefits:

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Cable glands available with selected models
• Manufactured from high-quality polyamide and reinforced with 30% glass bead for increased durability and long life operation
• Finished in grey colour (RAL7035)
• Recessed area for membrane keypads

BOPLA boxes are available with or without cable glands in a variety of sizes:

• 58mm x 64mm x 34mm (one cable gland) - 2663091
• 58mm x 64mm x 34mm (two cable glands) - 2663108
• 98mm x 64mm x 34mm (two cable glands) - 2663120
• 98mm x 64mm x 34mm (four cable glands) - 2663126

• 58mm x 64mm x 34mm (NO cable glands) - 2663085
• 98mm x 64mm x 34mm (NO cable glands) - 2663114

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for;

• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• IP 65/DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?

No, this box does not come with a terminal.

What's included in the set?

Boxes are supplied complete with:
• Set of lid screws
• Moulded on cable glands (*models with cable glands only)
• Clamping cage

Информацията за складовите наличности временно не е налична.

€ 19,66

€ 19,66 Всеки (ex VAT)

Bopla Euromas Polymas Series Silver Polyamide Enclosure, IP65, Silver Lid, 58 x 64 x 34mm

€ 19,66

€ 19,66 Всеки (ex VAT)

Bopla Euromas Polymas Series Silver Polyamide Enclosure, IP65, Silver Lid, 58 x 64 x 34mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bopla

Body Material

Polyamide

External Length

58 mm

External Height

34 mm

External Width

64 mm

External Dimensions

58 x 64 x 34mm

IP Rating

IP65

Colour

Silver

Lid Colour

Silver

Series

Euromas Polymas

Weight

82g

Gasket Material

Polychloroprene

Страна на произход

Germany

Детайли за продукта

Polyamide Enclosure

Introducing the range of professional junction boxes from BOPLA. These boxes are manufactured from high-quality polyamide that guarantees increased flame, UV and impact resistance. Sealing has been designed to make boxes waterproof according to IP65 level of water protection. Bopla boxes are available with or without cable glands.

Features and Benefits:

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Cable glands available with selected models
• Manufactured from high-quality polyamide and reinforced with 30% glass bead for increased durability and long life operation
• Finished in grey colour (RAL7035)
• Recessed area for membrane keypads

BOPLA boxes are available with or without cable glands in a variety of sizes:

• 58mm x 64mm x 34mm (one cable gland) - 2663091
• 58mm x 64mm x 34mm (two cable glands) - 2663108
• 98mm x 64mm x 34mm (two cable glands) - 2663120
• 98mm x 64mm x 34mm (four cable glands) - 2663126

• 58mm x 64mm x 34mm (NO cable glands) - 2663085
• 98mm x 64mm x 34mm (NO cable glands) - 2663114

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for;

• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• IP 65/DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?

No, this box does not come with a terminal.

What's included in the set?

Boxes are supplied complete with:
• Set of lid screws
• Moulded on cable glands (*models with cable glands only)
• Clamping cage