Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bopla BOS Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 120 x 60 x 25mm

Номер на артикул на RS: 581-638Марка: Bopla№ по каталога на производителя: 34502000 BOS 502
brand-logo
Преглед на всички в Ръчни корпуси

Технически документи

Спецификации

Brand

Bopla

Body Material

ABS

External Length

120 mm

External Width

60 mm

External Height

25 mm

Integral Battery Compartment

Yes

IP Rating

IP40

Display Window

No

Colour

Black

External Dimensions

120 x 60 x 25mm

Push Buttons

No

Series

BOS

Keypad Recess

Yes

Страна на произход

Germany

Детайли за продукта

Without Window

Moulded black ABS cases with a textured finish
Removable battery compartment covers
All types incorporate pillars for mounting PCBs etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,04

€ 17,04 Всеки (ex VAT)

Bopla BOS Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 120 x 60 x 25mm

€ 17,04

€ 17,04 Всеки (ex VAT)

Bopla BOS Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 120 x 60 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bopla

Body Material

ABS

External Length

120 mm

External Width

60 mm

External Height

25 mm

Integral Battery Compartment

Yes

IP Rating

IP40

Display Window

No

Colour

Black

External Dimensions

120 x 60 x 25mm

Push Buttons

No

Series

BOS

Keypad Recess

Yes

Страна на произход

Germany

Детайли за продукта

Without Window

Moulded black ABS cases with a textured finish
Removable battery compartment covers
All types incorporate pillars for mounting PCBs etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more