Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bopla Bocard (Set) Series ABS, Polycarbonate Wall Box, IP65, Viewing Window, 179 mm x 199 mm

Номер на артикул на RS: 656-5884Марка: Bopla№ по каталога на производителя: 20162401.HMT1 BCD 160 G
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Bopla

External Height

179 mm

External Width

199 mm

Body Material

ABS, Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

Colour

Graphite Grey, Light Grey

Series

Bocard (Set)

RAL Code

RAL 7035

External Mounting Type

Wall-Mounting Holes

Internal Mounting Type

PCB Guide, PCB Mounting Studs

Страна на произход

Germany

Детайли за продукта

Bocard housing as small switch cabinet

Housing for measuring, regulating and control technology
With crystal-clear cover
The terminal compartment is integrated in the housing
If necessary, the electronics compartment can be sealed off from the terminal connection compartment by a separator plate
High components, e.g. two-tier terminals, can also be easily installed, as the separator plate is only inserted once the electronics have been fitted in the mounting grooves

Supplied with

Housing, terminal compartment cover, aluminium front plate and laminated paper separator plate

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 77,07

€ 77,07 Всеки (ex VAT)

Bopla Bocard (Set) Series ABS, Polycarbonate Wall Box, IP65, Viewing Window, 179 mm x 199 mm

€ 77,07

€ 77,07 Всеки (ex VAT)

Bopla Bocard (Set) Series ABS, Polycarbonate Wall Box, IP65, Viewing Window, 179 mm x 199 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bopla

External Height

179 mm

External Width

199 mm

Body Material

ABS, Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

Colour

Graphite Grey, Light Grey

Series

Bocard (Set)

RAL Code

RAL 7035

External Mounting Type

Wall-Mounting Holes

Internal Mounting Type

PCB Guide, PCB Mounting Studs

Страна на произход

Germany

Детайли за продукта

Bocard housing as small switch cabinet

Housing for measuring, regulating and control technology
With crystal-clear cover
The terminal compartment is integrated in the housing
If necessary, the electronics compartment can be sealed off from the terminal connection compartment by a separator plate
High components, e.g. two-tier terminals, can also be easily installed, as the separator plate is only inserted once the electronics have been fitted in the mounting grooves

Supplied with

Housing, terminal compartment cover, aluminium front plate and laminated paper separator plate

Може да се интересувате от