Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bopla Element Series Grey Polystyrene Enclosure, IP30, Grey Lid, 150 x 80 x 55mm

Номер на артикул на RS: 161-8236Марка: Bopla№ по каталога на производителя: 05440200
brand-logo

Технически документи

Спецификации

Brand

Bopla

Body Material

Polystyrene

External Length

150 mm

External Height

55 mm

External Width

80 mm

External Dimensions

150 x 80 x 55mm

IP Rating

IP30

Colour

Grey

Lid Colour

Grey

Series

Element

Weight

147g

Детайли за продукта

Ventilated housing

Housing featuring integrated vertical ventilation slots, and designed to receive all electronic mountings that require ventilation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,03

€ 27,03 Всеки (ex VAT)

Bopla Element Series Grey Polystyrene Enclosure, IP30, Grey Lid, 150 x 80 x 55mm

€ 27,03

€ 27,03 Всеки (ex VAT)

Bopla Element Series Grey Polystyrene Enclosure, IP30, Grey Lid, 150 x 80 x 55mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bopla

Body Material

Polystyrene

External Length

150 mm

External Height

55 mm

External Width

80 mm

External Dimensions

150 x 80 x 55mm

IP Rating

IP30

Colour

Grey

Lid Colour

Grey

Series

Element

Weight

147g

Детайли за продукта

Ventilated housing

Housing featuring integrated vertical ventilation slots, and designed to receive all electronic mountings that require ventilation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от