Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 200 x 120 x 75mm

Номер на артикул на RS: 580-411Марка: Bopla№ по каталога на производителя: 02221000Distrelec Article No.: 15061762
brand-logo

Технически документи

Спецификации

Brand

Bopla

Body Material

Polycarbonate

External Length

200 mm

External Height

75 mm

External Width

120 mm

External Dimensions

200 x 120 x 75mm

IP Rating

IP66

Range

Euromas

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Euromas

IK Rating

IK07

Weight

340g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

Distrelec Product Id

15061762

Страна на произход

Germany

Детайли за продукта

Euromas Polycarbonate Enclosures

Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits

• Polycarbonate general purpose enclosures (UV stabilised)
• Multiple sizes available to meet your specification
• Neoprene gasket assures protection within the box
• Two lid choices: Grey or Transparent
• Wall mountable
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V2
• Corrosion resistant
• Supplied with sunken head lid screws and mounting screws for fixing (Included)
• IP65 or IP66/ DIN EN 60529
• CSA approved

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

PC UL94 V2

One of the most important features of UL94 V2 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V2 classification, it is also imperative that no flaming drops are generated.

Approvals

Products that display a CSA registration mark signify that they have been tested and certified to meet the required recognised standards.

FAQ's

Can the enclosure be used outside?

General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.

What is supplied?

Base and Lid with screws. Self-tapping screws for mounting plate/DIN-rail, cover with a Neoprene gasket.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,91

€ 49,91 Всеки (ex VAT)

Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 200 x 120 x 75mm

€ 49,91

€ 49,91 Всеки (ex VAT)

Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 200 x 120 x 75mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bopla

Body Material

Polycarbonate

External Length

200 mm

External Height

75 mm

External Width

120 mm

External Dimensions

200 x 120 x 75mm

IP Rating

IP66

Range

Euromas

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Euromas

IK Rating

IK07

Weight

340g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

Distrelec Product Id

15061762

Страна на произход

Germany

Детайли за продукта

Euromas Polycarbonate Enclosures

Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits

• Polycarbonate general purpose enclosures (UV stabilised)
• Multiple sizes available to meet your specification
• Neoprene gasket assures protection within the box
• Two lid choices: Grey or Transparent
• Wall mountable
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V2
• Corrosion resistant
• Supplied with sunken head lid screws and mounting screws for fixing (Included)
• IP65 or IP66/ DIN EN 60529
• CSA approved

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

PC UL94 V2

One of the most important features of UL94 V2 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V2 classification, it is also imperative that no flaming drops are generated.

Approvals

Products that display a CSA registration mark signify that they have been tested and certified to meet the required recognised standards.

FAQ's

Can the enclosure be used outside?

General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.

What is supplied?

Base and Lid with screws. Self-tapping screws for mounting plate/DIN-rail, cover with a Neoprene gasket.

Може да се интересувате от