Crane bronze globe valve,1/2in BSPT F-F
Технически документи
Спецификации
Детайли за продукта
Crane Valve
Integral body seat is of the semi-crown type
Also suitable for use in class 200 imperial systems specifying valves to BS 2060 at rating:
Class 200: 400Ibf / in2 CWP, 200Ibf / in2 at 388 °F.
Renewable non-metallic disk
Screwed-in bonnet
Applicable Standards:
BS5154 Series B, PN 32; BS 1400-LG2; BS 2874 CZ114
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Crane Valve
Integral body seat is of the semi-crown type
Also suitable for use in class 200 imperial systems specifying valves to BS 2060 at rating:
Class 200: 400Ibf / in2 CWP, 200Ibf / in2 at 388 °F.
Renewable non-metallic disk
Screwed-in bonnet
Applicable Standards:
BS5154 Series B, PN 32; BS 1400-LG2; BS 2874 CZ114