Böllhoff Plain, M4 Stainless Steel Threaded Insert, 7mm diameter 6mm Depth 11.6mm

Номер на артикул на RS: 703-1281Марка: Böllhoff№ по каталога на производителя: 34366040230/01
brand-logo
Преглед на всички в Вложки с резба

Технически документи

Спецификации

Thread Size

M4

Flange Diameter

7mm

Fixing Hole Diameter

6mm

Body Outside Diameter

7mm

Body Depth

11.6mm

Material

Stainless Steel

Stainless Steel Type

A2

Finish

Plain

Thickness of Material Minimum

0.5mm

Страна на произход

Germany

Детайли за продукта

Rivkle Rivet Tool and Rivets

Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.

Examples of application:

To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors

Информацията за складовите наличности временно не е налична.

€ 42,07

€ 42,07 1 Bag of 100 (ex VAT)

Böllhoff Plain, M4 Stainless Steel Threaded Insert, 7mm diameter 6mm Depth 11.6mm

€ 42,07

€ 42,07 1 Bag of 100 (ex VAT)

Böllhoff Plain, M4 Stainless Steel Threaded Insert, 7mm diameter 6mm Depth 11.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M4

Flange Diameter

7mm

Fixing Hole Diameter

6mm

Body Outside Diameter

7mm

Body Depth

11.6mm

Material

Stainless Steel

Stainless Steel Type

A2

Finish

Plain

Thickness of Material Minimum

0.5mm

Страна на произход

Germany

Детайли за продукта

Rivkle Rivet Tool and Rivets

Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.

Examples of application:

To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors