Böllhoff M5 Mandrel 23511905001

Номер на артикул на RS: 425-7503Марка: Böllhoff№ по каталога на производителя: 23511905001
brand-logo
Преглед на всички в Дорници

Технически документи

Спецификации

Thread Size

M5

Детайли за продукта

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

€ 26,08

€ 26,08 Всеки (ex VAT)

Böllhoff M5 Mandrel 23511905001

€ 26,08

€ 26,08 Всеки (ex VAT)

Böllhoff M5 Mandrel 23511905001

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Thread Size

M5

Детайли за продукта

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.