Технически документи
Спецификации
Brand
BöllhoffThread Size
M8
Flange Diameter
16mm
Fixing Hole Diameter
11mm
Body Outside Diameter
16mm
Body Depth
18mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
3mm
Thickness of Material Minimum
0.5mm
Страна на произход
Germany
Детайли за продукта
Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
€ 48,70
€ 48,70 1 Lot of 100 (ex VAT)
1
€ 48,70
€ 48,70 1 Lot of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BöllhoffThread Size
M8
Flange Diameter
16mm
Fixing Hole Diameter
11mm
Body Outside Diameter
16mm
Body Depth
18mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
3mm
Thickness of Material Minimum
0.5mm
Страна на произход
Germany
Детайли за продукта
Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.