Технически документи
Спецификации
Brand
BöllhoffThread Size
M5
Flange Diameter
9mm
Fixing Hole Diameter
7mm
Body Outside Diameter
9mm
Body Depth
11.8mm
Material
Stainless Steel
Stainless Steel Type
A1; A2
Finish
Plain
Thickness of Material Maximum
1.5mm
Thickness of Material Minimum
0.7mm
Страна на произход
Italy
Детайли за продукта
Rivkle Rivet Tool and Rivets
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.
Examples of application:
To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors
€ 60,17
€ 60,17 1 Bag of 100 (ex VAT)
1
€ 60,17
€ 60,17 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BöllhoffThread Size
M5
Flange Diameter
9mm
Fixing Hole Diameter
7mm
Body Outside Diameter
9mm
Body Depth
11.8mm
Material
Stainless Steel
Stainless Steel Type
A1; A2
Finish
Plain
Thickness of Material Maximum
1.5mm
Thickness of Material Minimum
0.7mm
Страна на произход
Italy
Детайли за продукта
Rivkle Rivet Tool and Rivets
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.
Examples of application:
To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors