Bolle VISITEUR UV Safety Glasses, Clear Polycarbonate Lens, Vented

Номер на артикул на RS: 468-0795Марка: Bolle№ по каталога на производителя: VISPI
brand-logo
Преглед на всички в Предпазни очила

Технически документи

Спецификации

Brand

Bolle

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F, T

EN166 Frame Marking

Crown EN 166 FT CE

Series

VISITEUR

Frame Material

Polycarbonate

EN166 Lens Marking

-1. Crown 1 FT CE

Lens Material

Polycarbonate

Vented

Yes

Детайли за продукта

Bolle Viper Safety Spectacles

These Bolle Viper safety glasses offer a lightweight and convenient solution to workplace eye protection. With adjustable temples and all-round vision, the glasses are designed to provide a no-fuss fit to a variety of face shapes.

Offering upper protection for low energy impact, the glasses have clear lenses that feature an anti-scratch coating. The low frame weight and soft bridge ensure that these safety glasses will remain comfortable when worn over long periods of time.

The Bolle Viper Safety Glasses also come with a handy attachable neck cord.

Features & Benefits:

Excellent for working in low light conditions
Revolutionary wrap-around design
Panoramic vision
One piece polycarbonate lens
Adjustable side arms for different face sizes
Class 1 optical

Информацията за складовите наличности временно не е налична.

P.O.A.

Bolle VISITEUR UV Safety Glasses, Clear Polycarbonate Lens, Vented

P.O.A.

Bolle VISITEUR UV Safety Glasses, Clear Polycarbonate Lens, Vented
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bolle

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F, T

EN166 Frame Marking

Crown EN 166 FT CE

Series

VISITEUR

Frame Material

Polycarbonate

EN166 Lens Marking

-1. Crown 1 FT CE

Lens Material

Polycarbonate

Vented

Yes

Детайли за продукта

Bolle Viper Safety Spectacles

These Bolle Viper safety glasses offer a lightweight and convenient solution to workplace eye protection. With adjustable temples and all-round vision, the glasses are designed to provide a no-fuss fit to a variety of face shapes.

Offering upper protection for low energy impact, the glasses have clear lenses that feature an anti-scratch coating. The low frame weight and soft bridge ensure that these safety glasses will remain comfortable when worn over long periods of time.

The Bolle Viper Safety Glasses also come with a handy attachable neck cord.

Features & Benefits:

Excellent for working in low light conditions
Revolutionary wrap-around design
Panoramic vision
One piece polycarbonate lens
Adjustable side arms for different face sizes
Class 1 optical