Технически документи
Спецификации
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, K, N, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Frame Material
PC/TPR
Series
RUSH+
Lens Material
PC
EN166 Lens Marking
1
Страна на произход
Taiwan, Province Of China
€ 10,74
€ 10,74 Всеки (ex VAT)
1
€ 10,74
€ 10,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, K, N, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Frame Material
PC/TPR
Series
RUSH+
Lens Material
PC
EN166 Lens Marking
1
Страна на произход
Taiwan, Province Of China