Технически документи
Спецификации
Brand
Bodo EhmannNumber of Sockets
5
Socket Type
Type E - French
Switchable
Yes
Surge Protection
Yes
Voltage Rating
250 V
Current Rating
16A
Colour
Black, Grey
Corded
No
RCD Protected
No
Power Indicator
Yes
Switchable
Yes
Corded
Yes
Power Indicator
Yes
Страна на произход
Germany
Детайли за продукта
Bodo Ehmann Socket Strip, Switched, Rewireable, Overvoltage Protection French Type E Sockets and Plug
The EHMANN is a range of robust socket strips. It features 90 degree angled sockets, making a better use of the available space. The switched socket strip comes with Type E French sockets and doesnt feature a power cord, this can be rewired easily thanks to the spacious connection area with cable entry of 10mm diameter. This trailing socket is surge protected with acoustic signal. The socket strip can be floor or wall mounted.
Switched socket strip
Surge protected with optical function and acoustic trigger signal
Robust grey plastic
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled Schuko plug
Type E French Sockets
Without power cord and plug
Power cord terminals up to 2.5mm2 per pole and strain relief
10mm diameter cable entry
Increased touch protection
Can be floor or wall mounted
Bodo Ehmann Trailing Sockets
€ 76,48
€ 76,48 Всеки (ex VAT)
1
€ 76,48
€ 76,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 76,48 |
15 - 24 | € 70,72 |
25+ | € 64,99 |
Технически документи
Спецификации
Brand
Bodo EhmannNumber of Sockets
5
Socket Type
Type E - French
Switchable
Yes
Surge Protection
Yes
Voltage Rating
250 V
Current Rating
16A
Colour
Black, Grey
Corded
No
RCD Protected
No
Power Indicator
Yes
Switchable
Yes
Corded
Yes
Power Indicator
Yes
Страна на произход
Germany
Детайли за продукта
Bodo Ehmann Socket Strip, Switched, Rewireable, Overvoltage Protection French Type E Sockets and Plug
The EHMANN is a range of robust socket strips. It features 90 degree angled sockets, making a better use of the available space. The switched socket strip comes with Type E French sockets and doesnt feature a power cord, this can be rewired easily thanks to the spacious connection area with cable entry of 10mm diameter. This trailing socket is surge protected with acoustic signal. The socket strip can be floor or wall mounted.
Switched socket strip
Surge protected with optical function and acoustic trigger signal
Robust grey plastic
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled Schuko plug
Type E French Sockets
Without power cord and plug
Power cord terminals up to 2.5mm2 per pole and strain relief
10mm diameter cable entry
Increased touch protection
Can be floor or wall mounted