Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V

Номер на артикул на RS: 831-8908Марка: Bodo Ehmann№ по каталога на производителя: 0200X00122301
brand-logo

Технически документи

Спецификации

Number of Sockets

12

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

1.5m

Mounting Type

Cable Mount

Surge Protection

No

Voltage Rating

250 V

Current Rating

16A

Colour

Black, Grey

Corded

Yes

RCD Protected

No

Power Indicator

No

Sheath Colour

Black

Cross Sectional Area

1.5mm²

Sheath Material

PVC

Number Of Cores

3

Страна на произход

Germany

Детайли за продукта

Bodo Ehmann Socket Strip, Shuko Sockets and Plug

An EHMANN range of robust socket strips. It features 90 degree rotated sockets, making a better use of the available space. The socket strip comes with Type F Schuko sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.

Robust grey plastic
90 degree angled sockets and plug
1.5m cable with angled Schuko plug
64mm space between sockets
Type F Schuko Sockets and plug
Increased touch protection
Can be floor or wall mounted

Bodo Ehmann Trailing Sockets

Информацията за складовите наличности временно не е налична.

€ 81,39

€ 81,39 Всеки (ex VAT)

Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V

€ 81,39

€ 81,39 Всеки (ex VAT)

Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Sockets

12

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

1.5m

Mounting Type

Cable Mount

Surge Protection

No

Voltage Rating

250 V

Current Rating

16A

Colour

Black, Grey

Corded

Yes

RCD Protected

No

Power Indicator

No

Sheath Colour

Black

Cross Sectional Area

1.5mm²

Sheath Material

PVC

Number Of Cores

3

Страна на произход

Germany

Детайли за продукта

Bodo Ehmann Socket Strip, Shuko Sockets and Plug

An EHMANN range of robust socket strips. It features 90 degree rotated sockets, making a better use of the available space. The socket strip comes with Type F Schuko sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.

Robust grey plastic
90 degree angled sockets and plug
1.5m cable with angled Schuko plug
64mm space between sockets
Type F Schuko Sockets and plug
Increased touch protection
Can be floor or wall mounted

Bodo Ehmann Trailing Sockets