BNL AC6000Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 10mm I.D, 26mm O.D

Номер на артикул на RS: 125-7903Марка: BNL№ по каталога на производителя: AC6000Z-ISB/4N/D
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

BNL

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

Acetal

Number of Rows

1

Static Load Rating

147.1N

Dynamic Load Rating

215.7N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Acetal

Partial Bearing Code

6000

Race Type

Plain

Страна на произход

United Kingdom

Детайли за продукта

BNL Industry Standard Bearings

Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.

Features and Benefits

Resistant to a multitude of chemicals
Temperature range -50°C to 90°C
SS316 stainless steel balls
Acetal / Polyoxymethylene (POM) cage
Excellent fatigue resistance
Low moisture absorption
Crystalline layer
Lightweight and require no grease to operate

Product Application Information

BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.

Информацията за складовите наличности временно не е налична.

€ 1,82

€ 1,82 Всеки (ex VAT)

BNL AC6000Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 10mm I.D, 26mm O.D

€ 1,82

€ 1,82 Всеки (ex VAT)

BNL AC6000Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 10mm I.D, 26mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 1,82
5 - 9€ 1,72
10 - 24€ 1,71
25+€ 1,67

Технически документи

Спецификации

Brand

BNL

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

Acetal

Number of Rows

1

Static Load Rating

147.1N

Dynamic Load Rating

215.7N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Acetal

Partial Bearing Code

6000

Race Type

Plain

Страна на произход

United Kingdom

Детайли за продукта

BNL Industry Standard Bearings

Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.

Features and Benefits

Resistant to a multitude of chemicals
Temperature range -50°C to 90°C
SS316 stainless steel balls
Acetal / Polyoxymethylene (POM) cage
Excellent fatigue resistance
Low moisture absorption
Crystalline layer
Lightweight and require no grease to operate

Product Application Information

BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.