Технически документи
Спецификации
Brand
BM PolycoGlove Size
10
Primary Glove Application
Chemical Resistant
Glove Material
PVC
Main Colour of Glove
Red
Number of Gloves
6
Glove Coating
PVC
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Страна на произход
United Kingdom
Детайли за продукта
Vychem 400 - Heavyweight Red PVC Gauntlet
Heavyweight 40cm Gauntlet to provide superior resistance against a variety of chemicals including Concentrated acids, alkalis, oils and greases.
Excellent resistance to abrasion and tear
Pressure tested for integrity
Actifresh® treated cotton interlock liner for additional comfort
Size: Large
Standards
EN388 4131, EN374
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BM PolycoGlove Size
10
Primary Glove Application
Chemical Resistant
Glove Material
PVC
Main Colour of Glove
Red
Number of Gloves
6
Glove Coating
PVC
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Страна на произход
United Kingdom
Детайли за продукта
Vychem 400 - Heavyweight Red PVC Gauntlet
Heavyweight 40cm Gauntlet to provide superior resistance against a variety of chemicals including Concentrated acids, alkalis, oils and greases.
Excellent resistance to abrasion and tear
Pressure tested for integrity
Actifresh® treated cotton interlock liner for additional comfort
Size: Large
Standards
EN388 4131, EN374