Технически документи
Спецификации
Brand
BlockSecondary Voltage Rating
18V ac
Power Rating
25VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
81.2mm
Width
49.2mm
Depth
55mm
Dimensions
81.2 x 49.2 x 55mm
Weight
610g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
€ 36,64
€ 36,64 Всеки (ex VAT)
1
€ 36,64
€ 36,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 36,64 |
10 - 24 | € 32,94 |
25 - 49 | € 29,86 |
50 - 99 | € 26,57 |
100+ | € 22,69 |
Технически документи
Спецификации
Brand
BlockSecondary Voltage Rating
18V ac
Power Rating
25VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
81.2mm
Width
49.2mm
Depth
55mm
Dimensions
81.2 x 49.2 x 55mm
Weight
610g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558