Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Block 9V ac 2 Output Through Hole PCB Transformer, 10VA

Номер на артикул на RS: 347-2600Марка: Block№ по каталога на производителя: VC 10/2/9
brand-logo

Технически документи

Спецификации

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

10VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

51mm

Width

34.6mm

Depth

43mm

Dimensions

51 x 34.6 x 43mm

Weight

280g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,50

€ 16,50 Всеки (ex VAT)

Block 9V ac 2 Output Through Hole PCB Transformer, 10VA

€ 16,50

€ 16,50 Всеки (ex VAT)

Block 9V ac 2 Output Through Hole PCB Transformer, 10VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,50
10 - 24€ 15,71
25 - 49€ 14,47
50+€ 13,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

10VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

51mm

Width

34.6mm

Depth

43mm

Dimensions

51 x 34.6 x 43mm

Weight

280g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от