Технически документи
Спецификации
Brand
BlockSecondary Voltage Rating
6V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
34.6mm
Depth
43mm
Dimensions
51 x 34.6 x 43mm
Weight
280g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
€ 14,55
€ 14,55 Всеки (ex VAT)
1
€ 14,55
€ 14,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,55 |
10 - 49 | € 11,97 |
50 - 99 | € 11,62 |
100 - 199 | € 11,17 |
200+ | € 10,98 |
Технически документи
Спецификации
Brand
BlockSecondary Voltage Rating
6V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
34.6mm
Depth
43mm
Dimensions
51 x 34.6 x 43mm
Weight
280g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558