Технически документи
Спецификации
Brand
BlockSecondary Voltage Rating
12V ac
Power Rating
0.35VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
22mm
Width
22.7mm
Depth
15mm
Dimensions
22 x 22.7 x 15mm
Weight
20g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
Germany
Детайли за продукта
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
€ 11,29
€ 11,29 Всеки (ex VAT)
1
€ 11,29
€ 11,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,29 |
10 - 24 | € 10,96 |
25 - 49 | € 10,76 |
50 - 99 | € 10,45 |
100+ | € 10,16 |
Технически документи
Спецификации
Brand
BlockSecondary Voltage Rating
12V ac
Power Rating
0.35VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
22mm
Width
22.7mm
Depth
15mm
Dimensions
22 x 22.7 x 15mm
Weight
20g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
Germany
Детайли за продукта
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558