Block 100VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

Номер на артикул на RS: 419-7518Марка: Block№ по каталога на производителя: USTE100/2X12
brand-logo

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

DIN Rail

Length

84mm

Width

84mm

Depth

85mm

Dimensions

84 x 96 x 85mm

Weight

2.1kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

Universal Input Control Transformer 208 to 600Vac

Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task

Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation

Approvals

VDE, UL recognised, CUL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 99,51

€ 99,51 Всеки (ex VAT)

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

€ 99,51

€ 99,51 Всеки (ex VAT)

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 12V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 99,51
25+€ 95,53
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

DIN Rail

Length

84mm

Width

84mm

Depth

85mm

Dimensions

84 x 96 x 85mm

Weight

2.1kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

Universal Input Control Transformer 208 to 600Vac

Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task

Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation

Approvals

VDE, UL recognised, CUL

Може да се интересувате от