Технически документи
Спецификации
Brand
BlockPrimary Voltage Rating
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Screw Mount
Length
86mm
Width
84mm
Depth
85mm
Dimensions
84 x 96 x 85mm
Weight
2.1kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
Universal Input Control Transformer 208 to 600Vac
Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task
Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation
Approvals
VDE, UL recognised, CUL
€ 98,66
€ 98,66 Всеки (ex VAT)
1
€ 98,66
€ 98,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 98,66 |
25+ | € 93,73 |
Технически документи
Спецификации
Brand
BlockPrimary Voltage Rating
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Screw Mount
Length
86mm
Width
84mm
Depth
85mm
Dimensions
84 x 96 x 85mm
Weight
2.1kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
Universal Input Control Transformer 208 to 600Vac
Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task
Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation
Approvals
VDE, UL recognised, CUL