Block 60VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

Номер на артикул на RS: 278-7068Марка: Block№ по каталога на производителя: TIM 60
brand-logo

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

230V

Secondary Voltage Rating

2 x 115V ac

Power Rating

60VA

Number of Outputs

2

Mounting Type

Panel Mount

Length

166mm

Width

77mm

Depth

166mm

Dimensions

77 x 90 x 166mm

Weight

1.55kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:

• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 84,69

€ 84,69 Всеки (ex VAT)

Block 60VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

€ 84,69

€ 84,69 Всеки (ex VAT)

Block 60VA 2 Output Chassis Mounting Transformer, 2 x 115V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 84,69
25+€ 80,46
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

230V

Secondary Voltage Rating

2 x 115V ac

Power Rating

60VA

Number of Outputs

2

Mounting Type

Panel Mount

Length

166mm

Width

77mm

Depth

166mm

Dimensions

77 x 90 x 166mm

Weight

1.55kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:

• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

Може да се интересувате от