Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Block 63VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

Номер на артикул на RS: 361-7976Марка: Block№ по каталога на производителя: STEU63/24
brand-logo

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

230/400V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

63VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Length

78mm

Width

84mm

Depth

85mm

Dimensions

84 x 88 x 85mm

Weight

1.3kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

Safety Isolating Transformer

Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B

Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation

Approvals

UL Recognised Component for Canada & US

Standards

EN 61558, VDE0570

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 87,01

€ 87,01 Всеки (ex VAT)

Block 63VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

€ 87,01

€ 87,01 Всеки (ex VAT)

Block 63VA 2 Output Chassis Mounting Transformer, 2 x 12V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 87,01
25+€ 81,01
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

230/400V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

63VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Length

78mm

Width

84mm

Depth

85mm

Dimensions

84 x 88 x 85mm

Weight

1.3kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

Safety Isolating Transformer

Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B

Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation

Approvals

UL Recognised Component for Canada & US

Standards

EN 61558, VDE0570

Може да се интересувате от