Технически документи
Спецификации
Brand
BlockPrimary Voltage Rating
230/400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
250VA
Number of Outputs
2
Mounting Type
DIN Rail, Panel
Length
96mm
Width
96mm
Depth
125mm
Dimensions
96 x 105 x 125mm
Weight
3.6kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
Safety Isolating Transformer
Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B
Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation
Approvals
UL Recognised Component for Canada & US
Standards
EN 61558, VDE0570
€ 119,24
€ 119,24 Всеки (ex VAT)
1
€ 119,24
€ 119,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 119,24 |
25+ | € 114,85 |
Технически документи
Спецификации
Brand
BlockPrimary Voltage Rating
230/400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
250VA
Number of Outputs
2
Mounting Type
DIN Rail, Panel
Length
96mm
Width
96mm
Depth
125mm
Dimensions
96 x 105 x 125mm
Weight
3.6kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
Safety Isolating Transformer
Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B
Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation
Approvals
UL Recognised Component for Canada & US
Standards
EN 61558, VDE0570