Технически документи
Спецификации
Brand
BlockPrimary Voltage Rating
690V ac
Secondary Voltage Rating
230V ac
Power Rating
2kVA
Number of Outputs
1
Mounting Type
Chassis
Length
192mm
Width
192mm
Depth
162mm
Dimensions
192 x 182 x 162mm
Weight
21kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
Control Panel Primary 690Vac (63/2500VA)
Low inrush current control, safety isolating and isolating transformer
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum
Laminated
€ 612,46
€ 612,46 Всеки (ex VAT)
1
€ 612,46
€ 612,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 612,46 |
10 - 24 | € 568,97 |
25+ | € 531,00 |
Технически документи
Спецификации
Brand
BlockPrimary Voltage Rating
690V ac
Secondary Voltage Rating
230V ac
Power Rating
2kVA
Number of Outputs
1
Mounting Type
Chassis
Length
192mm
Width
192mm
Depth
162mm
Dimensions
192 x 182 x 162mm
Weight
21kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
Control Panel Primary 690Vac (63/2500VA)
Low inrush current control, safety isolating and isolating transformer
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum