Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Block 2 x 115V ac, 2 x 9V ac Toroidal Transformer, 60VA

Номер на артикул на RS: 123-3097Марка: Block№ по каталога на производителя: RKD 60/2x9
brand-logo

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

60VA

Dimensions

83 (Dia) x 38mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

Maximum Temperature

+40°C

Isolation Voltage

4kV ac

Страна на произход

Germany

Детайли за продукта

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B

Supplied with

Mounting Kit

Информацията за складовите наличности временно не е налична.

€ 59,27

€ 59,27 Всеки (ex VAT)

Block 2 x 115V ac, 2 x 9V ac Toroidal Transformer, 60VA

€ 59,27

€ 59,27 Всеки (ex VAT)

Block 2 x 115V ac, 2 x 9V ac Toroidal Transformer, 60VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

60VA

Dimensions

83 (Dia) x 38mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

Maximum Temperature

+40°C

Isolation Voltage

4kV ac

Страна на произход

Germany

Детайли за продукта

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B

Supplied with

Mounting Kit