Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Block 6V ac 2 Output Through Hole PCB Transformer, 7.5VA

Номер на артикул на RS: 201-8520Марка: Block№ по каталога на производителя: PT 7.5/2/6
brand-logo

Технически документи

Спецификации

Brand

Block

Secondary Voltage Rating

6V ac

Power Rating

7.5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

51mm

Width

36mm

Depth

43mm

Dimensions

51 x 36 x 43mm

Weight

280g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,75

€ 29,75 Всеки (ex VAT)

Block 6V ac 2 Output Through Hole PCB Transformer, 7.5VA

€ 29,75

€ 29,75 Всеки (ex VAT)

Block 6V ac 2 Output Through Hole PCB Transformer, 7.5VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 29,75
10 - 24€ 27,07
25 - 49€ 25,77
50 - 99€ 24,45
100+€ 23,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Secondary Voltage Rating

6V ac

Power Rating

7.5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

51mm

Width

36mm

Depth

43mm

Dimensions

51 x 36 x 43mm

Weight

280g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от