Технически документи
Спецификации
Brand
BlockSeries
PEL Neo
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Depth
59mm
Width
59mm
Height
89mm
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Efficiency
82.0%
Mounting Type
DIN Rail Mount
Special Features
DC OK Signalling via LEDs, Panel Installation on Mounting Rails, Push-In Terminals, Stabilised & Adjustable Output Voltage
Ripple And Noise
100mV
Output Voltage Adjustment Range
22.8 to 26.4V
Страна на произход
Germany
Детайли за продукта
PEL Neo – Single Phase SMPS
The single phase switched mode power supply (SMPS) from Block is highly efficient and has a stabilised and adjustable output voltage. Equipped with a wide input range of 85 V ac to 264 V ac. All models have push in terminals so they can be connected quickly. DC OK signalling via LEDs indicate the status of the output and enables visual evaluation of the process.
Features and Benefits
Input voltage range 85 V ac to 264 V ac
Output rated voltage 24 V dc ± 2%
Output rated current 1.3 A to 4 A
Ambient temperature -25°C to 55°C
Efficiency up to 88%
Protection index IP20
Panel installation on mounting rails
Parallel connection option
Product Application Information
This primary SMPS has a core task of voltage and current supply. It has a flat step profile optimised for installation in control panels in the building automation industry.
Approvals
UL/CSA60950 recognised (E213214), UL508 listed (E219022), Germanischer Loyd
Standards
Primary SMPS to UL60950, UL508
Safety: EN61558-2-16, EN60950-1
EMC: EN61204-3
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BlockSeries
PEL Neo
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Depth
59mm
Width
59mm
Height
89mm
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Efficiency
82.0%
Mounting Type
DIN Rail Mount
Special Features
DC OK Signalling via LEDs, Panel Installation on Mounting Rails, Push-In Terminals, Stabilised & Adjustable Output Voltage
Ripple And Noise
100mV
Output Voltage Adjustment Range
22.8 to 26.4V
Страна на произход
Germany
Детайли за продукта
PEL Neo – Single Phase SMPS
The single phase switched mode power supply (SMPS) from Block is highly efficient and has a stabilised and adjustable output voltage. Equipped with a wide input range of 85 V ac to 264 V ac. All models have push in terminals so they can be connected quickly. DC OK signalling via LEDs indicate the status of the output and enables visual evaluation of the process.
Features and Benefits
Input voltage range 85 V ac to 264 V ac
Output rated voltage 24 V dc ± 2%
Output rated current 1.3 A to 4 A
Ambient temperature -25°C to 55°C
Efficiency up to 88%
Protection index IP20
Panel installation on mounting rails
Parallel connection option
Product Application Information
This primary SMPS has a core task of voltage and current supply. It has a flat step profile optimised for installation in control panels in the building automation industry.
Approvals
UL/CSA60950 recognised (E213214), UL508 listed (E219022), Germanischer Loyd
Standards
Primary SMPS to UL60950, UL508
Safety: EN61558-2-16, EN60950-1
EMC: EN61204-3