Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Block PC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 24V dc dc

Номер на артикул на RS: 893-7856Марка: Block№ по каталога на производителя: PC-0124-050-0
brand-logo

Технически документи

Спецификации

Brand

Block

Series

PC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 120 → 373V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

42mm

Depth

126mm

Height

127mm

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV Pk-Pk

Output Voltage Adjustment Range

23.0 to 28.5V

Special Features

Fast Tripping of Standard Bi-Metal Circuit Breakers, Push-In Terminals, Stabilised and Adjustable Output Voltage

Maximum Temperature

+70°C

Standards Met

cULus, cURus, EN, GL, UL, UL/CSA

Страна на произход

Germany

Детайли за продукта

Power Compact Series

Power Compact combines the basic functionality of an economic switched mode power supply with key additional features to ensure high system availability.
These power supply units are suitable for a highly diverse range of applications in solar, measurement and control technology and they really come into their own in industrial and building automation.
The devices cover the average power requirement from 120 W to 480 W.
The output voltage can be set easily using the rotary potentiometer on the front of the housing. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting.

Advantages

Stabilised and adjustable output voltage
Fast tripping of standard bi-metal circuit breakers
DC OK signal contact
Parallel operation
Push-in terminals
Robust DIN rail mounting
Resistant to transient over voltages up to 4 kV
Approvals cURus, cULus, GL (Lloyds Registered)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 161,46

€ 161,46 Всеки (ex VAT)

Block PC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 24V dc dc

€ 161,46

€ 161,46 Всеки (ex VAT)

Block PC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 24V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 161,46
5+€ 153,23
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Series

PC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 120 → 373V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

42mm

Depth

126mm

Height

127mm

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV Pk-Pk

Output Voltage Adjustment Range

23.0 to 28.5V

Special Features

Fast Tripping of Standard Bi-Metal Circuit Breakers, Push-In Terminals, Stabilised and Adjustable Output Voltage

Maximum Temperature

+70°C

Standards Met

cULus, cURus, EN, GL, UL, UL/CSA

Страна на произход

Germany

Детайли за продукта

Power Compact Series

Power Compact combines the basic functionality of an economic switched mode power supply with key additional features to ensure high system availability.
These power supply units are suitable for a highly diverse range of applications in solar, measurement and control technology and they really come into their own in industrial and building automation.
The devices cover the average power requirement from 120 W to 480 W.
The output voltage can be set easily using the rotary potentiometer on the front of the housing. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting.

Advantages

Stabilised and adjustable output voltage
Fast tripping of standard bi-metal circuit breakers
DC OK signal contact
Parallel operation
Push-in terminals
Robust DIN rail mounting
Resistant to transient over voltages up to 4 kV
Approvals cURus, cULus, GL (Lloyds Registered)

Може да се интересувате от