Block, LR3 690 V ac 6A Line Reactor

Номер на артикул на RS: 739-6424Марка: Block№ по каталога на производителя: LR3 40-4/6
brand-logo

Технически документи

Спецификации

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

6A

Dimensions

96 x 69 x 117mm

Depth

69mm

Height

117mm

Length

96mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Страна на произход

Germany

Детайли за продукта

BLOCK 3 Phase Line Reactors

Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 69,56

€ 69,56 Всеки (ex VAT)

Block, LR3 690 V ac 6A Line Reactor

€ 69,56

€ 69,56 Всеки (ex VAT)

Block, LR3 690 V ac 6A Line Reactor

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 69,56
10 - 24€ 66,01
25 - 49€ 59,47
50 - 99€ 53,49
100+€ 48,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

6A

Dimensions

96 x 69 x 117mm

Depth

69mm

Height

117mm

Length

96mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Страна на произход

Germany

Детайли за продукта

BLOCK 3 Phase Line Reactors

Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more