Технически документи
Спецификации
Brand
BlockMaximum Voltage Rating
690 V ac
Series
LR3
Maximum Current Rating
10A
Dimensions
120 x 85 x 140mm
Depth
85mm
Height
140mm
Length
120mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Страна на произход
Germany
Детайли за продукта
BLOCK 3 Phase Line Reactors
Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
€ 89,79
€ 89,79 Всеки (ex VAT)
1
€ 89,79
€ 89,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 89,79 |
10 - 24 | € 80,81 |
25 - 49 | € 72,73 |
50 - 99 | € 65,46 |
100+ | € 58,91 |
Технически документи
Спецификации
Brand
BlockMaximum Voltage Rating
690 V ac
Series
LR3
Maximum Current Rating
10A
Dimensions
120 x 85 x 140mm
Depth
85mm
Height
140mm
Length
120mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Страна на произход
Germany
Детайли за продукта
BLOCK 3 Phase Line Reactors
Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects