Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Block GLC Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W

Номер на артикул на RS: 257-4137Марка: Block№ по каталога на производителя: GLC 230/24-1
brand-logo

Технически документи

Спецификации

Brand

Block

Series

GLC

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

116 x 62.5 x 75mm

Width

62.5mm

Depth

75mm

Height

116mm

Mounting Type

DIN Rail Mount

Efficiency

74.0%

Ripple And Noise

±5%

Output Voltage Adjustment Range

24.0 to 24.0V

Load Regulation

±25%

Maximum Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

22 to 220W Linear, Unregulated GLC Series

230Vac input 24Vdc (nom) output safety isolating transformer to VDE0551, EN60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Parallelable (with same type)
Electrolytic capacitor in the output circuit
Efficiency 80% typical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Block GLC Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W

P.O.A.

Block GLC Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Block

Series

GLC

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

116 x 62.5 x 75mm

Width

62.5mm

Depth

75mm

Height

116mm

Mounting Type

DIN Rail Mount

Efficiency

74.0%

Ripple And Noise

±5%

Output Voltage Adjustment Range

24.0 to 24.0V

Load Regulation

±25%

Maximum Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

22 to 220W Linear, Unregulated GLC Series

230Vac input 24Vdc (nom) output safety isolating transformer to VDE0551, EN60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Parallelable (with same type)
Electrolytic capacitor in the output circuit
Efficiency 80% typical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more