Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Block 18V ac 2 Output Through Hole PCB Transformer, 30VA

Номер на артикул на RS: 201-7448Марка: Block№ по каталога на производителя: FL 30/18
brand-logo

Технически документи

Спецификации

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

30VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

68mm

Width

35.8mm

Depth

57mm

Dimensions

68 x 35.8 x 57mm

Weight

530g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

Germany

Детайли за продукта

PCB Mounting Low Profile 115 / 230Vac Primary

Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558

Standards

VD 61 558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,34

€ 44,34 Всеки (ex VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 30VA

€ 44,34

€ 44,34 Всеки (ex VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 30VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 44,34
5 - 9€ 39,91
10 - 24€ 38,14
25+€ 36,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

30VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

68mm

Width

35.8mm

Depth

57mm

Dimensions

68 x 35.8 x 57mm

Weight

530g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

Germany

Детайли за продукта

PCB Mounting Low Profile 115 / 230Vac Primary

Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558

Standards

VD 61 558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от