Технически документи
Спецификации
Brand
BlockSecondary Voltage Rating
9V ac
Power Rating
24VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
68mm
Width
31.4mm
Depth
57mm
Dimensions
68 x 31.4 x 57mm
Weight
445g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
Germany
Детайли за продукта
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Standards
VD 61 558
€ 35,47
€ 35,47 Всеки (ex VAT)
1
€ 35,47
€ 35,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 35,47 |
10 - 24 | € 24,98 |
25 - 49 | € 23,73 |
50 - 99 | € 22,52 |
100+ | € 21,42 |
Технически документи
Спецификации
Brand
BlockSecondary Voltage Rating
9V ac
Power Rating
24VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
68mm
Width
31.4mm
Depth
57mm
Dimensions
68 x 31.4 x 57mm
Weight
445g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
Germany
Детайли за продукта
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Standards
VD 61 558